Part Details for D38999/26TC35JN by Amphenol Corporation
Overview of D38999/26TC35JN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26TC35JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH D38999/26TC35JN
|
Avnet Americas | TV 22C 2222D SKT PLUG - Bulk (Alt: APH D38999/26TC35JN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.8800 / $243.1190 | Buy Now |
DISTI #
APH D38999/26TC35JN
|
Avnet Americas | TV 22C 2222D SKT PLUG - Bulk (Alt: APH D38999/26TC35JN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.8800 / $243.1190 | Buy Now |
DISTI #
APH D38999/26TC35JN
|
Avnet Americas | TV 22C 2222D SKT PLUG - Bulk (Alt: APH D38999/26TC35JN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.8800 / $243.1190 | Buy Now |
Part Details for D38999/26TC35JN
D38999/26TC35JN CAD Models
D38999/26TC35JN Part Data Attributes
|
D38999/26TC35JN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26TC35JN
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/26TC35JN
This table gives cross-reference parts and alternative options found for D38999/26TC35JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26TC35JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS06RF-13-35SN | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26TC35JN vs CTVS06RF-13-35SN |
AE326SC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26TC35JN vs AE326SC35SN |
D38999/26LC35JN | MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26TC35JN vs D38999/26LC35JN |
CTV06RW-13-35SN | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26TC35JN vs CTV06RW-13-35SN |
D38999/26ZC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26TC35JN vs D38999/26ZC35SN |
TVS06RF-13-35SN | 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26TC35JN vs TVS06RF-13-35SN |
D38999/26TC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26TC35JN vs D38999/26TC35SN |
D38999/26LC35SN | MIL Series Connector, 22 Contact(s), Steel, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26TC35JN vs D38999/26LC35SN |
D38999/26ZC35JN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26TC35JN vs D38999/26ZC35JN |
AE326FC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26TC35JN vs AE326FC35SN |