Part Details for D38999/26WB35PN by SOURIAU-SUNBANK
Overview of D38999/26WB35PN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6073
|
Newark | Mil Spec Cir Conn, Plug, 11-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WB35PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$52.4700 | Buy Now |
DISTI #
649-D38999/26WB35PN
|
Mouser Electronics | Circular MIL Spec Connector 13P Sz 11 Strt Plug Pin Cont RFI Shield RoHS: Not Compliant | 1 |
|
$98.1200 / $115.0300 | Buy Now |
DISTI #
72224800
|
RS | Connector, plug, OliveDrab, withmalecontactsSz-11 | Souriau-Sunbank by Eaton D38999/26WB35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$107.9400 / $117.3300 | Buy Now |
DISTI #
SOMD38999/26WB35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 93 in Stock |
|
$27.4548 / $34.7760 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 9 |
|
$26.7684 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$63.6300 | Buy Now |
DISTI #
D38999/26WB35PN
|
TTI | Circular MIL Spec Connector 13P Sz 11 Strt Plug Pin Cont RFI Shield Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$28.4600 / $44.0300 | Buy Now |
DISTI #
SOMD38999/26WB35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 279 |
|
$27.4548 / $34.7760 | Buy Now |
Part Details for D38999/26WB35PN
D38999/26WB35PN CAD Models
D38999/26WB35PN Part Data Attributes:
|
D38999/26WB35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WB35PN
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |