Part Details for D38999/26WC98PN by ITT Interconnect Solutions
Overview of D38999/26WC98PN by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WC98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 17 |
|
$23.1990 / $24.4200 | Buy Now |
Part Details for D38999/26WC98PN
D38999/26WC98PN CAD Models
D38999/26WC98PN Part Data Attributes
|
D38999/26WC98PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/26WC98PN
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |
Alternate Parts for D38999/26WC98PN
This table gives cross-reference parts and alternative options found for D38999/26WC98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WC98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TC98HN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WC98PN vs D38999/26TC98HN |
DTS26B13-98PN | MIL Series Connector, 10 Contact(s), Bronze, Male, Plug | TE Connectivity | D38999/26WC98PN vs DTS26B13-98PN |
CTV06RW-13-98PN | MIL Series Connector, 10 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26WC98PN vs CTV06RW-13-98PN |
D38999/26WC98PN | 10 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | AB Connectors Ltd | D38999/26WC98PN vs D38999/26WC98PN |
D38999/26MC98HN | 10 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26WC98PN vs D38999/26MC98HN |
CJ1426WC98P | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26WC98PN vs CJ1426WC98P |
D38999/26FC98PN | MIL Series Connector, | Glenair Inc | D38999/26WC98PN vs D38999/26FC98PN |
DTS26Z13-98HN | MIL Series Connector | TE Connectivity | D38999/26WC98PN vs DTS26Z13-98HN |
D38999/26FC98HN | MIL Series Connector | TE Connectivity | D38999/26WC98PN vs D38999/26FC98HN |
TVS06RF-13-98PN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WC98PN vs TVS06RF-13-98PN |