Part Details for D38999/26WD35PN by Amphenol Aerospace
Overview of D38999/26WD35PN by Amphenol Aerospace
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WD35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2077
|
Newark | Circular Connector, Straight Plug, Size 15, 37 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Aerospace D38999/26WD35PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$36.4200 / $44.1200 | Buy Now |
DISTI #
D38999/26WD35PN-ND
|
DigiKey | CONN PLUG MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
154 In Stock |
|
$34.1736 / $43.6800 | Buy Now |
DISTI #
V37:1799_17726696
|
Arrow Electronics | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2338 | Americas - 114 |
|
$32.1400 / $77.5818 | Buy Now |
DISTI #
70143752
|
RS | Connector Plug 37Pos Straight W/Pins | Amphenol Aerospace D38999/26WD35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$30.3700 / $39.4400 | Buy Now |
DISTI #
AAND38999/26WD35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 96 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/26WD35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 153 in Stock |
|
$38.1993 / $46.9664 | Buy Now |
|
Onlinecomponents.com |
18 Partner Stock |
|
$49.3600 / $86.7300 | Buy Now | |
DISTI #
D38999/26WD35PN
|
TME | Connector: military, plug, male, PIN: 37, size 15, aluminium alloy Min Qty: 1 | 8 |
|
$43.5800 / $62.2500 | Buy Now |
DISTI #
AAOD38999/26WD35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 461 |
|
$38.1993 / $46.9664 | Buy Now |
DISTI #
AAND38999/26WD35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 289 |
|
Buy Now |