Part Details for D38999/26WD35PN by SOURIAU-SUNBANK
Overview of D38999/26WD35PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WD35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9927
|
Newark | Mil Spec Cir Conn, Plug, 15-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/26WD35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$70.1500 / $101.2800 | Buy Now |
DISTI #
24K1913
|
Newark | Cad Alum Flange Recept Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WD35PN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.6600 / $108.5700 | Buy Now |
DISTI #
1792-245279-ND
|
DigiKey | 8D 37C 37#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
516 In Stock |
|
$39.4100 / $65.6900 | Buy Now |
DISTI #
2899-D38999/26WD35PNS-ND
|
DigiKey | D38999/26WD35PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
40 In Stock |
|
$33.6900 / $42.1100 | Buy Now |
DISTI #
649-D38999/26WD35PN
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 15 Strt Plug Pin Cont RFI Shield RoHS: Not Compliant | 0 |
|
$108.9900 / $128.2200 | Order Now |
DISTI #
70882342
|
RS | Connector, Circular, 37P Sz 15 Strt Plug Pin Cont RFI Shield | Souriau-Sunbank by Eaton D38999/26WD35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$124.8200 | Buy Now |
DISTI #
SOMD38999/26WD35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 13 in Stock |
|
$33.9205 / $42.9661 | Buy Now |
DISTI #
D38999/26WD35PN
|
TTI | Circular MIL Spec Connector 37P Sz 15 Strt Plug Pin Cont RFI Shield Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 71 In Stock |
|
$34.8300 / $50.8900 | Buy Now |
DISTI #
SOMD38999/26WD35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 39 |
|
$33.9205 / $42.9661 | Buy Now |
DISTI #
2686663
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$92.5609 / $108.5283 | Buy Now |
Part Details for D38999/26WD35PN
D38999/26WD35PN CAD Models
D38999/26WD35PN Part Data Attributes
|
D38999/26WD35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WD35PN
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |