Part Details for D38999/26WD35SN by Aero-Electric Connector Inc
Overview of D38999/26WD35SN by Aero-Electric Connector Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WD35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | 2 |
|
$50.0110 | Buy Now |
|
Quest Components | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | 1 |
|
$176.7675 | Buy Now |
DISTI #
D38999/26WD35SN
|
PEI Genesis | AE3 37C 37#22D SKT PLUG Min Qty: 1 | 890 |
|
$32.4900 / $41.9400 | Buy Now |
Part Details for D38999/26WD35SN
D38999/26WD35SN CAD Models
D38999/26WD35SN Part Data Attributes
|
D38999/26WD35SN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26WD35SN
Aero-Electric Connector Inc
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Part Numbers | M39029/56-348 | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/26WD35SN
This table gives cross-reference parts and alternative options found for D38999/26WD35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WD35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FD35SN | MIL Series Connector, | Glenair Inc | D38999/26WD35SN vs D38999/26FD35SN |
8D5-15M35SN | MIL Series Connector, | Esterline Technologies Corporation | D38999/26WD35SN vs 8D5-15M35SN |
D38999/26S-D-35JN | MIL Series Connector, 37 Contact(s), Steel, Female, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26WD35SN vs D38999/26S-D-35JN |
EN3645K6DN35FN | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26WD35SN vs EN3645K6DN35FN |
D38999/26TD35SN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26WD35SN vs D38999/26TD35SN |
D38999/26TD35SN | MIL Series Connector | TE Connectivity | D38999/26WD35SN vs D38999/26TD35SN |
DTS26G15-35JN | MIL Series Connector | TE Connectivity | D38999/26WD35SN vs DTS26G15-35JN |
D38999/26WD-35SN | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26WD35SN vs D38999/26WD-35SN |
D38999/26WD35SN | 37 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | AB Connectors Ltd | D38999/26WD35SN vs D38999/26WD35SN |
DTS26F15-35JN | MIL Series Connector | TE Connectivity | D38999/26WD35SN vs DTS26F15-35JN |