Part Details for D38999/26WE35PN by TE Connectivity
Overview of D38999/26WE35PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WE35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1117-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
79 In Stock |
|
$138.8790 / $151.3400 | Buy Now |
DISTI #
571-D38999/26WE35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 55C 55#22D PIN PLUG RoHS: Compliant | 35 |
|
$143.2500 / $167.9400 | Buy Now |
DISTI #
71032382
|
RS | Circular Connector, Straight Plug w/ Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26WE35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$154.5000 / $167.9400 | Buy Now |
DISTI #
DCHD38999/26WE35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$135.9432 / $172.1947 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 7 |
|
$66.5000 / $70.0000 | Buy Now |
|
Master Electronics | Straight Plug - Pin - DTS 55 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 55 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 17 Shell Size - 5 A - ( - 65 to +175) |
77 In Stock |
|
$133.4700 / $143.8200 | Buy Now |
Part Details for D38999/26WE35PN
D38999/26WE35PN CAD Models
D38999/26WE35PN Part Data Attributes
|
D38999/26WE35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WE35PN
TE Connectivity
CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/58-360, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |