Part Details for D38999/26WG11SN by SOURIAU-SUNBANK
Overview of D38999/26WG11SN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WG11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26WG11SN
|
Mouser Electronics | Circular MIL Spec Connector 11P Sz 21 Straight Plug Socket Cont RoHS: Not Compliant | 7 |
|
$69.9600 / $86.8100 | Buy Now |
DISTI #
70445036
|
RS | Connector, Circular, 11P Sz 21 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26WG11SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.7600 / $95.0000 | RFQ |
DISTI #
SOMD38999/26WG11SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 51 in Stock |
|
$41.8784 / $53.0460 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 155 |
|
$71.2800 / $94.5400 | Buy Now |
DISTI #
D38999/26WG11SN
|
TTI | Circular MIL Spec Connector 11P Sz 21 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.5400 / $59.2000 | Buy Now |
Part Details for D38999/26WG11SN
D38999/26WG11SN CAD Models
D38999/26WG11SN Part Data Attributes
|
D38999/26WG11SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WG11SN
SOURIAU-SUNBANK
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 353, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |