Part Details for D38999/26WJ19PN by TE Connectivity
Overview of D38999/26WJ19PN by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1164-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$238.7320 / $250.6700 | Buy Now |
DISTI #
571-D38999/26WJ19PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 19C 19#12 PI RoHS: Not Compliant | 16 |
|
$248.5300 / $278.2000 | Buy Now |
DISTI #
71032482
|
RS | Circular Connector, Straight Plug w/ Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26WJ19PN RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$88.3000 | RFQ |
DISTI #
DCHD38999/26WJ19PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$371.6280 / $470.7288 | Buy Now |
DISTI #
51565809
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1418 | Americas - 39 |
|
$633.4163 / $676.8510 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$119.7010 | Buy Now |
DISTI #
DCHD38999/26WJ19PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$371.6280 / $470.7288 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 92 | 10 |
|
$125.5700 / $244.0400 | Buy Now |
|
Master Electronics | Straight Plug - pin - DTS 19 C Size 12 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 19 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 25 Shell Size - 23 A - ( - 65 to +175) |
41 In Stock |
|
$195.3000 / $563.1400 | Buy Now |
Part Details for D38999/26WJ19PN
D38999/26WJ19PN CAD Models
D38999/26WJ19PN Part Data Attributes:
|
D38999/26WJ19PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WJ19PN
TE Connectivity
CONNECTOR, 19 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/58-365, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | J19 |