Part Details for D38999/26WJ20PN by Amphenol Aerospace
Overview of D38999/26WJ20PN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ20PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/26WJ20PN-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2 In Stock |
|
$1,151.4300 | Buy Now |
DISTI #
AAOD38999/26WJ20PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 17 in Stock |
|
$157.1547 / $197.7107 | Buy Now |
DISTI #
AAND38999/26WJ20PN
|
Heilind Electronics | RFI PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$274.2400 / $337.4000 | Buy Now | |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$513.0358 | Buy Now |
DISTI #
AAOD38999/26WJ20PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 51 |
|
$157.1547 / $197.7107 | Buy Now |
DISTI #
AAND38999/26WJ20PN
|
Interstate Connecting Components | RFI PLUG | 0 |
|
Buy Now | |
DISTI #
4263759
|
element14 Asia-Pacific | CIRCULAR CONNECTOR PLUG SIZE 25, 30 POSITION, CABLE RoHS: Not Compliant Min Qty: 1 Container: Each | 9 |
|
$314.7743 / $324.6972 | Buy Now |
DISTI #
4263759
|
Farnell | CIRCULAR CONNECTOR PLUG SIZE 25, 30 POSITION, CABLE RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Each | 9 |
|
$312.5870 / $347.2912 | Buy Now |