There are no models available for this part yet.
Overview of D40FF10R by Voltage Multipliers Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for D40FF10R by Voltage Multipliers Inc
Part Data Attributes for D40FF10R by Voltage Multipliers Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VOLTAGE MULTIPLIERS INC
|
Part Package Code
|
DIE
|
Package Description
|
R-XUUC-N1
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.40
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-XUUC-N1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for D40FF10R
This table gives cross-reference parts and alternative options found for D40FF10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D40FF10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB425DS-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | D40FF10R vs RB425DS-TP |
MC2841-T11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | D40FF10R vs MC2841-T11-1 |
DSC010-TB | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | D40FF10R vs DSC010-TB |
MC2842-13-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | D40FF10R vs MC2842-13-1 |
MA141ATX | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | D40FF10R vs MA141ATX |
MA2S794 | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | D40FF10R vs MA2S794 |
MC2850 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-70, 3 PIN | Mitsubishi Electric | D40FF10R vs MC2850 |
SD107WS-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MICRO MINIATURE, PLASTIC PACAKGE-2 | Micro Commercial Components | D40FF10R vs SD107WS-TP-HF |
MA152KH | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | D40FF10R vs MA152KH |
MC2842-11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | D40FF10R vs MC2842-11-1 |