Part Details for D44C8 by Micro Electronics Ltd
Overview of D44C8 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D44C8
D44C8 CAD Models
D44C8 Part Data Attributes
|
D44C8
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
D44C8
Micro Electronics Ltd
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for D44C8
This table gives cross-reference parts and alternative options found for D44C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D44C8 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 2 PIN | Swampscott Electronics Co Inc | D44C8 vs D44C8 |
D44C8 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Advanced Semiconductor Inc | D44C8 vs D44C8 |
TIP31A-6200 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | D44C8 vs TIP31A-6200 |
TIP31A-DR6260 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | D44C8 vs TIP31A-DR6260 |
TIP31A-6203 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | D44C8 vs TIP31A-6203 |
TIP31A | Power Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Advanced Semiconductor Inc | D44C8 vs TIP31A |
TIP31A-DR6280 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | D44C8 vs TIP31A-DR6280 |
TIP31A-6265 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | D44C8 vs TIP31A-6265 |
TIP31A-6263 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D44C8 vs TIP31A-6263 |
TIP31A-6258 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | D44C8 vs TIP31A-6258 |