D44H10-DR6280
Description: Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Overview of D44H10-DR6280 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D44H10-DR6280 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D44H10-DR6280 by Harris Semiconductor

D44H10-DR6280
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Base Capacitance-Max
130 pF
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
50 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
VCEsat-Max
1 V
Want to compare parts?
  1. D44H10-DR6280
    Harris Semiconductor
    Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
    VS

Alternate Parts for D44H10-DR6280

This table gives cross-reference parts and alternative options found for D44H10-DR6280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44H10-DR6280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D44H10D1 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products D44H10-DR6280 vs D44H10D1
D44H10A Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products D44H10-DR6280 vs D44H10A
D44H10W Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products D44H10-DR6280 vs D44H10W
D44H10-DR6260 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H10-DR6280 vs D44H10-DR6260
D44H10-DR6280 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H10-DR6280 vs D44H10-DR6280
D44H10-DR6274 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H10-DR6280 vs D44H10-DR6274
D44H10WD Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products D44H10-DR6280 vs D44H10WD
D44H10U2 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products D44H10-DR6280 vs D44H10U2
D44H10-6203 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H10-DR6280 vs D44H10-6203
D44H1016 10 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC D44H10-DR6280 vs D44H1016
Part Number Description Manufacturer Compare
D44H10A 10 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC D44H10-DR6280 vs D44H10A
D44H10-DR6269 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H10-DR6280 vs D44H10-DR6269
D44H-10 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Loras Industries Inc D44H10-DR6280 vs D44H-10
D44H10WD 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC D44H10-DR6280 vs D44H10WD
D44H10N 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC D44H10-DR6280 vs D44H10N
D44H10-6261 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H10-DR6280 vs D44H10-6261
D44H10N Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products D44H10-DR6280 vs D44H10N
D44H10W 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC D44H10-DR6280 vs D44H10W
D44H10-DR6259 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H10-DR6280 vs D44H10-DR6259
D44H10-6265 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H10-DR6280 vs D44H10-6265

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D44H10-DR6280 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D44H10-DR6280 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of D44H10-DR6280 would you like to use for your alert(s)?
  • Please alert me when D44H10-DR6280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D44H10-DR6280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D44H10-DR6280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D44H10-DR6280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D44H10-DR6280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D44H10-DR6280 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: