-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN SILICON POWER TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X4171
|
Newark | Transistor, Npn, 60V, 10A, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:10A, Power Dissipation:60W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:50Mhz Rohs Compliant: Yes |Stmicroelectronics D44H8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 | Buy Now |
DISTI #
497-2574-5-ND
|
DigiKey | TRANS NPN 60V 10A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1945 In Stock |
|
$0.4365 / $1.1600 | Buy Now |
DISTI #
D44H8
|
Avnet Americas | Trans GP BJT NPN 60V 20A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: D44H8) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4503 / $0.4697 | Buy Now |
DISTI #
511-D44H8
|
Mouser Electronics | Bipolar Transistors - BJT Gen Low Voltage PWR 60V Vceo 10A Ic RoHS: Compliant | 1893 |
|
$0.5250 / $0.9300 | Buy Now |
|
STMicroelectronics | NPN SILICON POWER TRANSISTORS RoHS: Compliant Min Qty: 1 | 1893 |
|
$0.6000 / $0.9100 | Buy Now |
|
Future Electronics | D44H8 Series NPN/PNP 60 V 10 A Silicon Power Transistor Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2500Tube |
|
$0.4350 / $0.5200 | Buy Now |
|
Future Electronics | D44H8 Series NPN/PNP 60 V 10 A Silicon Power Transistor Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 9Tube |
|
$0.4500 / $0.5450 | Buy Now |
|
Future Electronics | D44H8 Series NPN/PNP 60 V 10 A Silicon Power Transistor Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4500 / $0.5450 | Buy Now |
|
Future Electronics | D44H8 Series NPN/PNP 60 V 10 A Silicon Power Transistor Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4500 / $0.5450 | Buy Now |
|
Bristol Electronics | 214 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D44H8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
D44H8
STMicroelectronics
NPN SILICON POWER TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 1 V |
This table gives cross-reference parts and alternative options found for D44H8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44H8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D44H7 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | D44H8 vs D44H7 |
D44H8 | Power Bipolar Transistor, NPN, 10 A, 60 V, 400-TUBE | onsemi | D44H8 vs D44H8 |
D44H7 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | D44H8 vs D44H7 |
D44H7 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | D44H8 vs D44H7 |
D44H8 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT PACKAGE-3 | Rectron Semiconductor | D44H8 vs D44H8 |
D44H8 | NPN Power Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 400/RAIL | Fairchild Semiconductor Corporation | D44H8 vs D44H8 |
D44H7 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | D44H8 vs D44H7 |