Part Details for D44VH10 by onsemi
Overview of D44VH10 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for D44VH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0778
|
Newark | Trans Npn 80V 15A To220Ab |Onsemi D44VH10 Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5420 / $0.7920 | Buy Now |
DISTI #
D44VH10
|
TME | Transistor: NPN, bipolar, 100V, 15A, 83W, TO220AB Min Qty: 1 | 480 |
|
$0.5690 / $0.9990 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 99 |
|
$0.6300 / $0.9600 | Buy Now |
DISTI #
4182598
|
Farnell | TRANS NPN 80V 15A TO220AB RoHS: Compliant Min Qty: 610 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.7998 | Buy Now |
Part Details for D44VH10
D44VH10 CAD Models
D44VH10 Part Data Attributes
|
D44VH10
onsemi
Buy Now
Datasheet
|
Compare Parts:
D44VH10
onsemi
Power Bipolar Transistor, NPN, 15 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 83 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for D44VH10
This table gives cross-reference parts and alternative options found for D44VH10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44VH10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D44VH10 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | D44VH10 vs D44VH10 |
D44VH10G | Power Bipolar Transistor, NPN, 15 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | D44VH10 vs D44VH10G |