Part Details for D45H7 by STMicroelectronics
Overview of D45H7 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for D45H7
D45H7 CAD Models
D45H7 Part Data Attributes
|
D45H7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
D45H7
STMicroelectronics
10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for D45H7
This table gives cross-reference parts and alternative options found for D45H7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D45H7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D45H8 | Power Bipolar Transistor, PNP, 10 A, 80 V, 400-TUBE | onsemi | D45H7 vs D45H8 |
D45H8 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | D45H7 vs D45H8 |
D45H8 | PNP Power Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 400/RAIL | Fairchild Semiconductor Corporation | D45H7 vs D45H8 |
D45H7 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | D45H7 vs D45H7 |
D45H8G | Power Bipolar Transistor, PNP, 10 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | D45H7 vs D45H8G |
D45H7 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | D45H7 vs D45H7 |
D45H7 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | D45H7 vs D45H7 |