-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, PNP, 10 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K1069
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 60 V, 40 Mhz, 2 W, -10 A, 60 Rohs Compliant: Yes |Onsemi D45H8G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 / $0.9650 | Buy Now |
DISTI #
81AC8213
|
Newark | Bip T0220 Pnp 10A 60V Rohs Compliant: Yes |Onsemi D45H8G Min Qty: 2150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $0.3460 | Buy Now |
DISTI #
D45H8GOS-ND
|
DigiKey | TRANS PNP 60V 10A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2952 / $0.8900 | Buy Now |
DISTI #
D45H8G
|
Avnet Americas | Trans GP BJT PNP 60V 10A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: D45H8G) RoHS: Compliant Min Qty: 2150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.2899 / $0.3460 | Buy Now |
DISTI #
863-D45H8G
|
Mouser Electronics | Bipolar Transistors - BJT 10A 60V 50W PNP RoHS: Compliant | 0 |
|
$0.3340 / $0.8900 | Order Now |
DISTI #
70339606
|
RS | ON Semi D45H8G PNP Bipolar Transistor, 10 A, 60 V, 3-Pin TO-220AB | ON Semiconductor D45H8G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Future Electronics | D44 Series 60 V 10 A PNP Complementary Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2150 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3150 / $0.3700 | Buy Now |
|
Future Electronics | D44 Series 60 V 10 A PNP Complementary Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2150 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3150 / $0.3700 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
DISTI #
D45H8G
|
Avnet Americas | Trans GP BJT PNP 60V 10A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: D45H8G) RoHS: Compliant Min Qty: 2150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.2899 / $0.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D45H8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
D45H8G
onsemi
Power Bipolar Transistor, PNP, 10 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
This table gives cross-reference parts and alternative options found for D45H8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D45H8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D45H8 | Power Bipolar Transistor, PNP, 10 A, 80 V, 400-TUBE | onsemi | D45H8G vs D45H8 |
D45H7 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | D45H8G vs D45H7 |
D45H8 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT PACKAGE-3 | Rectron Semiconductor | D45H8G vs D45H8 |
D45H7 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | D45H8G vs D45H7 |
D45H8 | PNP Power Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 400/RAIL | Fairchild Semiconductor Corporation | D45H8G vs D45H8 |
D45H7 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | D45H8G vs D45H7 |