Part Details for D4ER-2A22N-DTK1EJ by OMRON Corporation
Results Overview of D4ER-2A22N-DTK1EJ by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4ER-2A22N-DTK1EJ Information
D4ER-2A22N-DTK1EJ by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D4ER-2A22N-DTK1EJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D4ER2A22NDTK1EJ
|
Avnet Americas | - Bulk (Alt: D4ER2A22NDTK1EJ) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$189.8484 / $213.7113 | Buy Now |
|
DISTI #
653-D4ER2A22NDTK1EJ
|
Mouser Electronics | Basic / Snap Action Switches LS 0.1A RolPlg LftHnd Prewir RoHS: Compliant | 0 |
|
$234.2500 / $239.8900 | Order Now |
|
DISTI #
D4ER-2A22N-DTK1EJ
|
TME | Limit switch, NO + NC, 0.1A, max.30VDC, IP67, 18x57x32.9mm, 5÷80°C Min Qty: 1 | 0 |
|
$82.8000 / $95.5300 | RFQ |
US Tariff Estimator: D4ER-2A22N-DTK1EJ by OMRON Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D4ER-2A22N-DTK1EJ
D4ER-2A22N-DTK1EJ Part Data Attributes
|
|
D4ER-2A22N-DTK1EJ
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4ER-2A22N-DTK1EJ
OMRON Corporation
Snap Acting/Limit Switch
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Factory Lead Time | 6 Weeks | |
| Switch Type | Snap Acting/Limit Switch |