Part Details for D550APY2A by AMD
Overview of D550APY2A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D550APY2A
D550APY2A CAD Models
D550APY2A Part Data Attributes
|
D550APY2A
AMD
Buy Now
Datasheet
|
Compare Parts:
D550APY2A
AMD
Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 453 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-CPGA-P462 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 462 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.422 mm | |
Speed | 550 MHz | |
Supply Voltage-Nom | 1.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for D550APY2A
This table gives cross-reference parts and alternative options found for D550APY2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D550APY2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D550APR2B | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D550APY2A vs D550APR2B |
D550APQ2B | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D550APY2A vs D550APQ2B |
D550APT1A | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D550APY2A vs D550APT1A |
D550APQ2A | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D550APY2A vs D550APQ2A |
D550APR1A | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D550APY2A vs D550APR1A |
D550APT2A | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D550APY2A vs D550APT2A |
D550APY2B | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D550APY2A vs D550APY2B |
D550APX1A | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D550APY2A vs D550APX1A |
D550APQ1A | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D550APY2A vs D550APQ1A |
D550APR2A | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D550APY2A vs D550APR2A |