Part Details for D55342K07B100DRS2 by Vishay Intertechnologies
Overview of D55342K07B100DRS2 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B100DRS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0077
|
Newark | Rcwpm-1206 100 1% K D55342K07B100Dr S83 Rohs Compliant: No |Vishay D55342K07B100DRS2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.7750 / $1.0400 | Buy Now |
DISTI #
44C0921
|
Newark | Resistor, thick Film,100Ohms,100Wv,1+/-% Tol,100Ppm-Tc,1206-Case, rm-Milstyle |Vishay D55342K07B100DRS2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
D55342K07B100DRS2
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Tape and Reel (Alt: D55342K07B100DRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 500 |
|
$0.7169 | Buy Now |
DISTI #
75-D55342K07B100DRS2
|
Mouser Electronics | Thick Film Resistors - SMD 1206 100 1% RoHS: Not Compliant | 1778 |
|
$0.6400 / $1.6700 | Buy Now |
DISTI #
V37:1799_09656958
|
Arrow Electronics | Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2236 | Americas - 18000 |
|
$0.5805 / $2.6666 | Buy Now |
DISTI #
V72:2272_09656958
|
Arrow Electronics | Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1847 Container: Cut Strips | Americas - 119 |
|
$0.7738 / $2.9349 | Buy Now |
|
Future Electronics | D55342 Series 1206 0.25 W 100 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7000 / $0.7550 | Buy Now |
DISTI #
68494137
|
Verical | Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2236 | Americas - 18000 |
|
$2.6666 | Buy Now |
DISTI #
32142986
|
Verical | Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1847 | Americas - 119 |
|
$2.9349 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for D55342K07B100DRS2
D55342K07B100DRS2 CAD Models
D55342K07B100DRS2 Part Data Attributes
|
D55342K07B100DRS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B100DRS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B100DRS2
This table gives cross-reference parts and alternative options found for D55342K07B100DRS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B100DRS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07C100DM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRS2 vs D55342K07C100DM |
D55342K07B100DCS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100DRS2 vs D55342K07B100DCS6 |
D55342K07B100DTWLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100DRS2 vs D55342K07B100DTWLT |
D55342K07W100DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRS2 vs D55342K07W100DT |
D55342K07B100DMWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100DRS2 vs D55342K07B100DMWB |
D55342K07U100DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRS2 vs D55342K07U100DT |
D55342K07C100DR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRS2 vs D55342K07C100DR |
D55342K07U100DS-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRS2 vs D55342K07U100DS-TR |
D55342K07C100DT-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRS2 vs D55342K07C100DT-W |
D55342K07B100DRWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100DRS2 vs D55342K07B100DRWB |