Part Details for D55342K07B100DRUL by Vishay Intertechnologies
Overview of D55342K07B100DRUL by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B100DRUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P7447
|
Newark | Rcwpm-1206 100 1% K D55342K07B100Dr Rsl |Vishay D55342K07B100DRUL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.6200 | Buy Now |
DISTI #
D55342K07B100DRUL
|
Avnet Americas | Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: D55342K07B100DRUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5130 / $1.9894 | Buy Now |
DISTI #
V37:1799_09656994
|
Arrow Electronics | Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks Date Code: 2225 | Americas - 6000 |
|
$0.8033 / $3.2048 | Buy Now |
DISTI #
V75:2273_09656994
|
Arrow Electronics | Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1844 Container: Cut Strips | Americas - 179 |
|
$0.9416 / $0.9555 | Buy Now |
DISTI #
78403947
|
Verical | Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Date Code: 2225 | Americas - 6000 |
|
$3.2048 | Buy Now |
DISTI #
35309184
|
Verical | Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1844 | Americas - 179 |
|
$0.9416 / $0.9509 | Buy Now |
DISTI #
D55342K07B100DRUL
|
TTI | Thick Film Resistors - SMD 1206 100 1% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 200 In Stock |
|
$0.6640 / $0.6960 | Buy Now |
|
New Advantage Corporation | D55342K07B100DRUL, F-RATE 0,01, REEL, COC, SLDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$0.9100 | Buy Now |
Part Details for D55342K07B100DRUL
D55342K07B100DRUL CAD Models
D55342K07B100DRUL Part Data Attributes
|
D55342K07B100DRUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B100DRUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B100DRUL
This table gives cross-reference parts and alternative options found for D55342K07B100DRUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B100DRUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07C100DM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRUL vs D55342K07C100DM |
D55342K07B100DCS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100DRUL vs D55342K07B100DCS6 |
D55342K07B100DTWLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100DRUL vs D55342K07B100DTWLT |
D55342K07W100DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRUL vs D55342K07W100DT |
D55342K07B100DMWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100DRUL vs D55342K07B100DMWB |
D55342K07U100DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRUL vs D55342K07U100DT |
D55342K07C100DR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRUL vs D55342K07C100DR |
D55342K07U100DS-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRUL vs D55342K07U100DS-TR |
D55342K07C100DT-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100DRUL vs D55342K07C100DT-W |
D55342K07B100DRWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100DRUL vs D55342K07B100DRWB |