Part Details for D55342K07B536DRST by Vishay Intertechnologies
Overview of D55342K07B536DRST by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B536DRST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y8553
|
Newark | Rcwpm-1206 536 1% K D55342K07B536Dr S76 |Vishay D55342K07B536DRST Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.6800 | Buy Now |
DISTI #
D55342K07B536DRST
|
Avnet Americas | RES THKFLM RCWP 1206 536 OHM 1% 100PPM 0.01% ESD - Tape and Reel (Alt: D55342K07B536DRST) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4266 / $1.6516 | Buy Now |
Part Details for D55342K07B536DRST
D55342K07B536DRST CAD Models
D55342K07B536DRST Part Data Attributes
|
D55342K07B536DRST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B536DRST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B536DRST
This table gives cross-reference parts and alternative options found for D55342K07B536DRST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B536DRST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07W536DC-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DRST vs D55342K07W536DC-W |
D55342K07W536DS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DRST vs D55342K07W536DS |
D55342K07B536DSWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B536DRST vs D55342K07B536DSWB |
D55342K07B536DRWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B536DRST vs D55342K07B536DRWB |
D55342K07U536DC-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DRST vs D55342K07U536DC-W |
D55342K07U536DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DRST vs D55342K07U536DC |
D55342K07C536DC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DRST vs D55342K07C536DC-TR |
D55342K07C536DR-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DRST vs D55342K07C536DR-W |
D55342K07W536DS-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DRST vs D55342K07W536DS-TR |
D55342K07C536DS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DRST vs D55342K07C536DS |