Part Details for D600APQ2A by AMD
Overview of D600APQ2A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for D600APQ2A
D600APQ2A CAD Models
D600APQ2A Part Data Attributes
|
D600APQ2A
AMD
Buy Now
Datasheet
|
Compare Parts:
D600APQ2A
AMD
Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 453 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-CPGA-P462 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 462 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.422 mm | |
Speed | 600 MHz | |
Supply Voltage-Nom | 1.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for D600APQ2A
This table gives cross-reference parts and alternative options found for D600APQ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D600APQ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D600APT2B | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D600APQ2A vs D600APT2B |
D600APT1A | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D600APQ2A vs D600APT1A |
D600APR2B | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D600APQ2A vs D600APR2B |
D600APT1B | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D600APQ2A vs D600APT1B |
D600APX2A | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D600APQ2A vs D600APX2A |