Part Details for D600SB40C32QF by Mersen Electrical Power
Overview of D600SB40C32QF by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D600SB40C32QF
D600SB40C32QF CAD Models
D600SB40C32QF Part Data Attributes
|
D600SB40C32QF
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
D600SB40C32QF
Mersen Electrical Power
Electric Fuse, 32A, 4000VDC, 60000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 4000 VDC: 60000 A | |
Body Breadth | 48 mm | |
Body Height | 59.5 mm | |
Body Length or Diameter | 365 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 60000 A | |
Rated Current | 32 A | |
Rated Voltage(DC) | 4000 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |