Part Details for D6020L by Littelfuse Inc
Overview of D6020L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for D6020L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8450
|
Newark | Diode, Standard, 12.7A, 600V, To-220, Repetitive Peak Reverse Voltage:600V, Average Forward Current:12.7A, Diode Configuration:Single, Forward Voltage Max:1.6V, Reverse Recovery Time:4µs, Forward Surge Current:300A, No. Of Pins:3Pinsrohs Compliant: Yes |Littelfuse D6020L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D6020L-ND
|
DigiKey | DIODE GP 600V 12.7A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AB | 130 |
|
$1.7600 / $3.5200 | Buy Now |
Part Details for D6020L
D6020L CAD Models
D6020L Part Data Attributes
|
D6020L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
D6020L
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 12.7A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 12.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for D6020L
This table gives cross-reference parts and alternative options found for D6020L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6020L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE6013 | Rectifier Diode, 1 Phase, 1 Element, 12.7A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | D6020L vs NTE6013 |
D2015L | Rectifier Diode, 1 Phase, 1 Element, 9.5A, 200V V(RRM), Silicon, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | D6020L vs D2015L |
D4020L | Rectifier Diode, 1 Phase, 1 Element, 12.7A, 400V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | D6020L vs D4020L |
D6015L | Rectifier Diode, 1 Phase, 1 Element, 9.5A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, ISOLATED TO-220, 3 PIN | Littelfuse Inc | D6020L vs D6015L |
D2020L | Rectifier Diode, 1 Phase, 1 Element, 12.7A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | D6020L vs D2020L |