D602GD40C280QF
Mersen Electrical Power
Description: Electric Fuse, 280A, 4000VDC, 30000A (IR), Inline/holder,

Overview of D602GD40C280QF by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D602GD40C280QF by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D602GD40C280QF by Mersen Electrical Power

D602GD40C280QF
Mersen Electrical Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 4000 VDC: 30000 A
Body Breadth
74 mm
Body Height
86.5 mm
Body Length or Diameter
376 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BULK
Rated Breaking Capacity
30000 A
Rated Current
280 A
Rated Voltage(DC)
4000 V
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. D602GD40C280QF
    Mersen Electrical Power
    Electric Fuse, 280A, 4000VDC, 30000A (IR), Inline/holder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D602GD40C280QF by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D602GD40C280QF by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of D602GD40C280QF would you like to use for your alert(s)?
  • Please alert me when D602GD40C280QF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D602GD40C280QF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D602GD40C280QF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D602GD40C280QF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D602GD40C280QF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D602GD40C280QF by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: