Part Details for D6G-T by Diodes Incorporated
Overview of D6G-T by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D6G-T-ND
|
DigiKey | DIODE GEN PURP 800V 1A T-1 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0449 / $0.0648 | Buy Now |
DISTI #
D6G-T
|
Avnet Americas | Diode Switching 800V 1A 2-Pin Case T-1 T/R - Tape and Reel (Alt: D6G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0338 / $0.0400 | Buy Now |
DISTI #
621-D6G-T
|
Mouser Electronics | Rectifiers 1.0A 800V RoHS: Compliant | 0 |
|
$0.0500 / $0.3800 | Order Now |
|
Bristol Electronics | 4804 |
|
RFQ | ||
|
Quest Components | 3843 |
|
$0.0718 / $0.3590 | Buy Now | |
DISTI #
D6G-T
|
Avnet Americas | Diode Switching 800V 1A 2-Pin Case T-1 T/R - Tape and Reel (Alt: D6G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0338 / $0.0400 | Buy Now |
DISTI #
D6G-T
|
Avnet Americas | Diode Switching 800V 1A 2-Pin Case T-1 T/R - Tape and Reel (Alt: D6G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0338 / $0.0400 | Buy Now |
DISTI #
D6G-T
|
Avnet Silica | Diode Switching 800V 1A 2-Pin Case T-1 T/R (Alt: D6G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for D6G-T
D6G-T CAD Models
D6G-T Part Data Attributes
|
D6G-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D6G-T
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, T-1, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, T-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for D6G-T
This table gives cross-reference parts and alternative options found for D6G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A6_AY_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | D6G-T vs 1A6_AY_00001 |
1N4006BK | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Central Semiconductor Corp | D6G-T vs 1N4006BK |
MPG06K-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN | Vishay Intertechnologies | D6G-T vs MPG06K-E3/73 |
1A6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MINIATURE, PLASTIC, R-1, 2 PIN | Micro Commercial Components | D6G-T vs 1A6 |
1N4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, MINIATURE, DO-41, 2 PIN | Semitronics Corp | D6G-T vs 1N4006 |
1N4006 | 1A, 800V, SILICON, SIGNAL DIODE, DO-41, HERMETIC SEALED PACKAGE-2 | Texas Instruments | D6G-T vs 1N4006 |
1N4006G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | D6G-T vs 1N4006G |
1N4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | D6G-T vs 1N4006 |
1N4006 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, CASE R-1, 2 PIN | Micro Electronics Ltd | D6G-T vs 1N4006 |
1N4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-15 | Fagor Electrónica | D6G-T vs 1N4006 |