D73ZOV131RA03
Description: RESISTOR, VOLTAGE DEPENDENT, 175V, 17.5J, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of D73ZOV131RA03 by Maida Development Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for D73ZOV131RA03 by Maida Development Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D73ZOV131RA03 by Maida Development Company

D73ZOV131RA03
Maida Development Company
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAIDA DEVELOPMENT CO
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
130 V
Energy Absorbing Capacity-Max
17.5 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
0.25 W
Reference Standard
CECC42000
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
175 V
Want to compare parts?
  1. D73ZOV131RA03
    Maida Development Company
    RESISTOR, VOLTAGE DEPENDENT, 175V, 17.5J, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for D73ZOV131RA03

This table gives cross-reference parts and alternative options found for D73ZOV131RA03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D73ZOV131RA03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V130LT2 RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc D73ZOV131RA03 vs V130LT2
V130LS2 RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT Intersil Corporation D73ZOV131RA03 vs V130LS2
V130LT2 RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT Intersil Corporation D73ZOV131RA03 vs V130LT2
V130LA2 RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc D73ZOV131RA03 vs V130LA2
V130LTX2 Varistor, 175V, 11J, Through Hole Mount, Harris Semiconductor D73ZOV131RA03 vs V130LTX2
V130LA2 RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT Intersil Corporation D73ZOV131RA03 vs V130LA2
V130LS2 RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc D73ZOV131RA03 vs V130LS2
V130LC2 METAL-OXIDE VARISTOR (MOV),130V V(RMS),1.2KA I(TM),RADIAL Intersil Corporation D73ZOV131RA03 vs V130LC2
D68ZOV131RA03 RESISTOR, VOLTAGE DEPENDENT, 175V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company D73ZOV131RA03 vs D68ZOV131RA03
Part Number Description Manufacturer Compare
V130LC1 METAL-OXIDE VARISTOR (MOV),130V V(RMS),1.2KA I(TM),RADIAL Intersil Corporation D73ZOV131RA03 vs V130LC1
TNR15G201K RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con D73ZOV131RA03 vs TNR15G201K
V130LS1 RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc D73ZOV131RA03 vs V130LS1
B72207-S131-K101 Varistor, 170V, 9.5J, Through Hole Mount, RADIAL LEADED TDK Corporation D73ZOV131RA03 vs B72207-S131-K101
MOV07131ANA RESISTOR, VOLTAGE DEPENDENT, 175 V, 11 J, THROUGH HOLE MOUNT Eaton Bussmann D73ZOV131RA03 vs MOV07131ANA
V130LA10AX2855 RESISTOR, VOLTAGE DEPENDENT, 175V, 38J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc D73ZOV131RA03 vs V130LA10AX2855
V130LC10C Varistor, 228V, 45J, Through Hole Mount, Harris Semiconductor D73ZOV131RA03 vs V130LC10C
V130LA10C14P Varistor, 228V, 45J, Through Hole Mount Littelfuse Inc D73ZOV131RA03 vs V130LA10C14P
ENC201D-07A RESISTOR, VOLTAGE DEPENDENT, 170V, 10J, THROUGH HOLE MOUNT Fuji Electric Co Ltd D73ZOV131RA03 vs ENC201D-07A
V130LA10C14 RESISTOR, VOLTAGE DEPENDENT, 228V, 45J, THROUGH HOLE MOUNT Littelfuse Inc D73ZOV131RA03 vs V130LA10C14

Related Parts for D73ZOV131RA03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D73ZOV131RA03 by Maida Development Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D73ZOV131RA03 by Maida Development Company

Select Manufacturer
Which Manufacturer of D73ZOV131RA03 would you like to use for your alert(s)?
  • Please alert me when D73ZOV131RA03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D73ZOV131RA03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D73ZOV131RA03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D73ZOV131RA03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D73ZOV131RA03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D73ZOV131RA03 by Maida Development Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: