Part Details for D78C6ZOV131RA310 by Maida Development Company
Overview of D78C6ZOV131RA310 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D78C6ZOV131RA310
D78C6ZOV131RA310 CAD Models
D78C6ZOV131RA310 Part Data Attributes:
|
D78C6ZOV131RA310
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D78C6ZOV131RA310
Maida Development Company
Varistor, 175V, 310J, Chassis Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 310 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Working Voltage | 175 V |
Alternate Parts for D78C6ZOV131RA310
This table gives cross-reference parts and alternative options found for D78C6ZOV131RA310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D78C6ZOV131RA310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-D7577ZOV131RA310 | Varistor, 175V, 310J, Chassis Mount | Maida Development Company | D78C6ZOV131RA310 vs L-D7577ZOV131RA310 |
VZ40D201KNL | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | D78C6ZOV131RA310 vs VZ40D201KNL |
D7580ZOV131RA310 | RESISTOR, VOLTAGE DEPENDENT, 175V, 310J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | D78C6ZOV131RA310 vs D7580ZOV131RA310 |
VZ40D201KF | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | D78C6ZOV131RA310 vs VZ40D201KF |
MOV40131CFB | Varistor, 175V, 310J, Chassis Mount, | Cooper Industries | D78C6ZOV131RA310 vs MOV40131CFB |
MOV40131CFA | RESISTOR, VOLTAGE DEPENDENT, 175 V, 310 J, CHASSIS MOUNT | Eaton Bussmann | D78C6ZOV131RA310 vs MOV40131CFA |
D75D8ZOV131RA310 | RESISTOR, VOLTAGE DEPENDENT, 175V, 310J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | D78C6ZOV131RA310 vs D75D8ZOV131RA310 |
SR201K34RD | Varistor, 175V, 310J, Chassis Mount | Walsin Technology Corporation | D78C6ZOV131RA310 vs SR201K34RD |
S75D8ZOV131RA310 | RESISTOR, VOLTAGE DEPENDENT, 175V, 310J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | D78C6ZOV131RA310 vs S75D8ZOV131RA310 |
VZ34R201KF | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | D78C6ZOV131RA310 vs VZ34R201KF |