Part Details for D8031AH by Intel Corporation
Overview of D8031AH by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8031AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 21 |
|
$11.5000 / $12.9375 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 5 |
|
$12.0750 / $12.9375 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 12 |
|
$98.9009 / $116.3540 | Buy Now |
|
ComSIT USA | CONTROL-ORIENTED MICROCONTROLLER Microcontroller, 8-Bit, 8051 CPU, 6MHz, NMOS, CDIP40 RoHS: Not Compliant | Europe - 8 |
|
RFQ |
Part Details for D8031AH
D8031AH CAD Models
D8031AH Part Data Attributes:
|
D8031AH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8031AH
Intel Corporation
Microcontroller, 8-Bit, 8051 CPU, 6MHz, NMOS, CDIP40, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
Seated Height-Max | 5.72 mm | |
Speed | 6 MHz | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for D8031AH
This table gives cross-reference parts and alternative options found for D8031AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8031AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD8051AH | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8031AH vs LD8051AH |
D8051AH | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | D8031AH vs D8051AH |
D8051AH | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8031AH vs D8051AH |
LD8031AH | Microcontroller, 8-Bit, 8051 CPU, 6MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8031AH vs LD8031AH |
P8031AH | Microcontroller, 8-Bit, 8051 CPU, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | D8031AH vs P8031AH |
QP8031AH | Microcontroller, 8-Bit, 8051 CPU, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | D8031AH vs QP8031AH |
P8031AH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | D8031AH vs P8031AH |
MD8031AHB | Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | D8031AH vs MD8031AHB |
QD8031AH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | D8031AH vs QD8031AH |