Part Details for D8254-2 by Rochester Electronics LLC
Overview of D8254-2 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D8254-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-D8254-2-ND
|
DigiKey | PROGRAMMABLE TIMER, 3 TIMER(S), Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1893 In Stock |
|
$42.2700 | Buy Now |
|
Rochester Electronics | 8254 - Programmable Interval Timer, CDIP24 RoHS: Not Compliant Status: Rochester Suspended Min Qty: 1 | 1893 |
|
$36.2700 / $42.6700 | Buy Now |
Part Details for D8254-2
D8254-2 CAD Models
D8254-2 Part Data Attributes:
|
D8254-2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
D8254-2
Rochester Electronics LLC
Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6 PROGRAMMABLE MODES | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-GDIP-T24 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for D8254-2
This table gives cross-reference parts and alternative options found for D8254-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8254-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82C54-2/BJA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | AMD | D8254-2 vs 82C54-2/BJA |
D8254-2 | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | Intel Corporation | D8254-2 vs D8254-2 |
LP82C54-2 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | Intel Corporation | D8254-2 vs LP82C54-2 |
TP82C54-2 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | Intel Corporation | D8254-2 vs TP82C54-2 |