Part Details for D82C59A by AMD
Overview of D82C59A by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D82C59A
D82C59A CAD Models
D82C59A Part Data Attributes
|
D82C59A
AMD
Buy Now
Datasheet
|
Compare Parts:
D82C59A
AMD
Interrupt Controller, 8080; 8085; 8086; 8088; 80186; 80286 Compatible, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8080; 8085; 8086; 8088; 80186; 80286 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
Length | 37.1475 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for D82C59A
This table gives cross-reference parts and alternative options found for D82C59A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D82C59A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C59A-5/B | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | Intersil Corporation | D82C59A vs MD82C59A-5/B |
CA82C59A-5MJ | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | D82C59A vs CA82C59A-5MJ |
8501601YA | 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28 | Intersil Corporation | D82C59A vs 8501601YA |
CD82C59A | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 | Harris Semiconductor | D82C59A vs CD82C59A |
CA82C59A-8IP | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 | Tundra Semiconductor Corp | D82C59A vs CA82C59A-8IP |
CA82C59A-5ID | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | D82C59A vs CA82C59A-5ID |
5962-8501602YA | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon, CERDIP, /Tube | Renesas Electronics Corporation | D82C59A vs 5962-8501602YA |
MD82C59A/B | CMOS Priority Interrupt Controller, CERDIP, /Tube | Renesas Electronics Corporation | D82C59A vs MD82C59A/B |
5962-8501601YA | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon, CERDIP, /Tube | Renesas Electronics Corporation | D82C59A vs 5962-8501601YA |
CA82C59A-8MD | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | D82C59A vs CA82C59A-8MD |