Part Details for D8742 by Intel Corporation
Overview of D8742 by Intel Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 69 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 428 |
|
$5.6700 / $10.5000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 1287 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 23 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 11 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 7 |
|
$24.5000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 1 |
|
$24.7000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 11 |
|
$52.1824 / $57.9804 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 4 |
|
$9.3500 / $12.7500 | Buy Now |
Part Details for D8742
D8742 CAD Models
D8742 Part Data Attributes:
|
D8742
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8742
Intel Corporation
Microcontroller, 8-Bit, UVPROM, 8048 CPU, 0.8MHz, NMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ADDITIONAL SUPPLY VDD = 5V+/-10% | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8048 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 16 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.72 mm | |
Speed | 0.8 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for D8742
This table gives cross-reference parts and alternative options found for D8742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8742 | Microcontroller, 8-Bit, UVPROM, 0.8MHz, NMOS, CDIP40, DIP-40 | Rochester Electronics LLC | D8742 vs D8742 |