There are no models available for this part yet.
Overview of D8751H-8 by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8751H-8 | Rochester Electronics LLC | 8751H - Microcontroller, 8-Bit | |
MD8751H-8/B | Rochester Electronics LLC | Microcontroller, 8-Bit, EPROM, 8MHz, HMOS, CDIP40, CERAMIC, HERMETICALLY SEALED, DIP-40 |
CAD Models for D8751H-8 by AMD
Part Data Attributes for D8751H-8 by AMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
HERMETIC SEALED, CERAMIC, DIP-40
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Clock Frequency-Max
|
8 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-GDIP-T40
|
Length
|
52.324 mm
|
Number of I/O Lines
|
32
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
5.715 mm
|
Supply Current-Max
|
250 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for D8751H-8
This table gives cross-reference parts and alternative options found for D8751H-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8751H-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8419001QA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 8MHz, MOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | D8751H-8 vs 8419001QA |
8751H-8/BQA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 8MHz, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | D8751H-8 vs 8751H-8/BQA |
8419001QX | Microcontroller, 8-Bit, UVPROM, 8MHz, MOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | D8751H-8 vs 8419001QX |