Part Details for DA08-11EWA by Kingbright
Overview of DA08-11EWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77343DA08BG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for DA08-11EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-DA08-11EWA
|
Mouser Electronics | LED Displays & Accessories Dual Red 625nm Common Anode RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
000000000000997781
|
Sager | LED Displays & Accessories Dual Red 625nm Common Anode | 0 |
|
Buy Now |
Part Details for DA08-11EWA
DA08-11EWA CAD Models
DA08-11EWA Part Data Attributes
|
DA08-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DA08-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 20.3mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 20.3 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 627 nm |