Part Details for DA102J12B215PQF by C&K Switches
Results Overview of DA102J12B215PQF by C&K Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA102J12B215PQF Information
DA102J12B215PQF by C&K Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DA102J12B215PQF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AH8099
|
Newark | Rocker |C&k Components DA102J12B215PQF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
000000000005955578
|
Sager | Rocker Switches | 0 |
|
Buy Now |
US Tariff Estimator: DA102J12B215PQF by C&K Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DA102J12B215PQF
DA102J12B215PQF Part Data Attributes
|
|
DA102J12B215PQF
C&K Switches
Buy Now
Datasheet
|
Compare Parts:
DA102J12B215PQF
C&K Switches
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Factory Lead Time | 24 Weeks | |
| Actuator Color | Black | |
| Actuator Finish | Matte | |
| Actuator Length | 0.221 Inch | |
| Actuator Material | Nylon | |
| Actuator Type | Rocker | |
| Body Breadth | 20.83 Mm | |
| Body Height | 31.6 Mm | |
| Body Length or Diameter | 30.48 Mm | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Silver | |
| Contact (AC) Max Power Rating R Load | 0.3hp@125vac | |
| Contact (AC) Max Rating R Load | 16a@125vac | |
| Contact Current(AC)-Max | 16 A | |
| Contact Function | On-Off | |
| Contact Timing | Snap Action | |
| Contact Voltage(AC)-Max | 125 V | |
| Dielectric Withstand Volts | 1500vrms V | |
| Electrical Life | 10000 Cycle(S) | |
| End Contact Plating | Silver | |
| Housing Material | Nylon | |
| Insulation Resistance | 100000000 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Sealing | Ip65 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Rocker Switch | |
| Terminal Finish | Silver | |
| Terminal Length | 0.28 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Quick Connect |
Alternate Parts for DA102J12B215PQF
This table gives cross-reference parts and alternative options found for DA102J12B215PQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA102J12B215PQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DA102J12B215PQF | ITT Interconnect Solutions | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT | DA102J12B215PQF vs DA102J12B215PQF |