Part Details for DA102J12S215PQF by C&K Switches
Results Overview of DA102J12S215PQF by C&K Switches
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA102J12S215PQF Information
DA102J12S215PQF by C&K Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DA102J12S215PQF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AH8119
|
Newark | Rocker Switch, Spst, 16A, 125Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Da Series, Contact Voltage Vdc:-Rohs Compliant: Yes |C&k Components DA102J12S215PQF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$2.4100 / $2.7500 | Buy Now |
|
DISTI #
401-1288-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4282 In Stock |
|
$1.5541 / $2.4500 | Buy Now |
|
DISTI #
611-DA102J12S215PQF
|
Mouser Electronics | Rocker Switches SPST 16A ON-OFF BLK RoHS: Compliant | 435 |
|
$1.4200 / $2.2800 | Buy Now |
|
DISTI #
70128123
|
RS | SWITCH, ROCKER, SPST, ON-NONE-OFF, BLK ROCKER ACTUATOR, O/- LEGEND,16A,125VAC.187 QC Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 488 |
|
$1.9100 / $2.2200 | Buy Now |
|
|
Future Electronics | DA Series 16 A Mini SPST On-None-Off Quick Connect Power Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 380Box |
|
$1.2100 / $1.2900 | Buy Now |
|
|
Future Electronics | DA Series 16 A Mini SPST On-None-Off Quick Connect Power Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.2100 / $1.2500 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 1 | 0 |
|
$1.3200 / $1.3800 | Buy Now |
|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
DISTI #
DA102J12S215PQF
|
TTI | Rocker Switches SPST 16A ON-OFF BLK RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1900 In Stock |
|
$1.2400 / $1.4200 | Buy Now |
|
DISTI #
DA102J12S215PQF
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 16A/125VAC, black, none, 100MΩ Min Qty: 1000 | 0 |
|
$1.5000 | RFQ |
US Tariff Estimator: DA102J12S215PQF by C&K Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DA102J12S215PQF
DA102J12S215PQF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DA102J12S215PQF Part Data Attributes
|
|
DA102J12S215PQF
C&K Switches
Buy Now
Datasheet
|
Compare Parts:
DA102J12S215PQF
C&K Switches
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Color | Black | |
| Actuator Finish | Matte | |
| Actuator Material | Nylon | |
| Actuator Type | Rocker | |
| Body Breadth | 13 Mm | |
| Body Height | 11.8 Mm | |
| Body Length or Diameter | 21 Mm | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Silver | |
| Contact (AC) Max Power Rating R Load | 0.5hp@250vac | |
| Contact (AC) Max Rating R Load | 16a@125vac | |
| Contact Current(AC)-Max | 16 A | |
| Contact Function | On-Off | |
| Contact Voltage(AC)-Max | 125 V | |
| Dielectric Withstand Volts | 1500vrms V | |
| Electrical Life | 10000 Cycle(S) | |
| End Contact Plating | Silver | |
| Housing Material | Nylon | |
| Insulation Resistance | 100000000 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Sealing | Ip65 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Rocker Switch | |
| Terminal Finish | Silver | |
| Terminal Material | Copper Alloy | |
| Termination Type | Quick Connect |
DA102J12S215PQF Frequently Asked Questions (FAQ)
-
C&K recommends using a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using chemicals, solvents, or liquids, as they may damage the switch's electrical contacts or compromise its performance.
-
While the DA102J12S215PQF switch is rated for operation up to 85°C, it's essential to consider the specific application's temperature profile and potential thermal stresses. Consult with C&K's application engineers to determine the switch's suitability for your specific high-temperature application.
-
C&K's DA102J12S215PQF switch is designed to meet general EMI/EMC requirements, but specific application requirements may vary. Consult with C&K's application engineers to discuss your specific EMI/EMC needs and determine the necessary design considerations or customizations.
-
C&K provides recommended PCB layout and land pattern guidelines in their documentation. Ensure that your PCB design follows these guidelines to ensure proper switch operation and minimize the risk of electrical or mechanical issues.
-
While the DA102J12S215PQF switch is not rated for IP67 or higher ingress protection, C&K offers other switch products that meet these requirements. Consult with C&K's application engineers to determine the best switch solution for your specific application.