Part Details for DA116 by ROHM Semiconductor
Overview of DA116 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2583 |
|
RFQ |
Part Details for DA116
DA116 CAD Models
DA116 Part Data Attributes
|
DA116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DA116
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DA116
This table gives cross-reference parts and alternative options found for DA116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SOD-523, SMT-2 | Tak Cheong Electronics (Holdings) Co Ltd | DA116 vs RB520S-40 |
DS442X-BT | Rectifier Diode, 1 Element, 0.13A, Silicon, | SANYO Electric Co Ltd | DA116 vs DS442X-BT |
1N3595US | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | DA116 vs 1N3595US |
MT5140 | Rectifier Diode, 1 Element, 0.1A, Silicon, | Microsemi Corporation | DA116 vs MT5140 |
1SS181TE85R | DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | DA116 vs 1SS181TE85R |
BAV99 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Intertechnologies | DA116 vs BAV99 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | DA116 vs BAV99W |
RLS140TE-15 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | DA116 vs RLS140TE-15 |
RLS140 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | DA116 vs RLS140 |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | DA116 vs MBRAF1100T3G |