Part Details for DA130RF2A by Usha Ltd
Overview of DA130RF2A by Usha Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for DA130RF2A
DA130RF2A CAD Models
DA130RF2A Part Data Attributes
|
DA130RF2A
Usha Ltd
Buy Now
Datasheet
|
Compare Parts:
DA130RF2A
Usha Ltd
Rectifier Diode, 1 Element, 130A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | USHA LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 130 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |