Part Details for DA227YT2R by ROHM Semiconductor
Overview of DA227YT2R by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DA227YT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4896 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 3916 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 150 |
|
$0.2800 / $0.6000 | Buy Now |
|
Ameya Holding Limited | DIODE ARRAY GP 80V 100MA EMD4 Min Qty: 1 | 100-Authorized Distributor |
|
$0.1270 / $0.4100 | Buy Now |
Part Details for DA227YT2R
DA227YT2R CAD Models
DA227YT2R Part Data Attributes
|
DA227YT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DA227YT2R
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-107A, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-107A, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |