-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W3672
|
Newark | Diode, Fast Recovery, 200Ma, 800V, Smini2-F5-B, Repetitive Peak Reverse Voltage:800V, Average Forward Current:200Ma, Diode Configuration:Single, Forward Voltage Max:2.5V, Reverse Recovery Time:45Ns, Forward Surge Current:1A Rohs Compliant: Yes |Panasonic DA2JF8100L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | 0.2A, 800V, SILICON, SIGNAL DIODE | 5 |
|
$0.7000 | Buy Now |
DISTI #
DA2JF8100L
|
Avnet Abacus | Diode Switching 800V 0.2A 2-Pin SMini2-F5-B T/R (Alt: DA2JF8100L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA2JF8100L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DA2JF8100L
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.2A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Panasonic | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |