Part Details for DAC-16QG/SMD/DIR/STND/SMB/NONE by Analog Devices Inc
Results Overview of DAC-16QG/SMD/DIR/STND/SMB/NONE by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC-16QG/SMD/DIR/STND/SMB/NONE Information
DAC-16QG/SMD/DIR/STND/SMB/NONE by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN | |
| BLM15PX600SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
| BLM21HE601SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 600ohm NONAUTO |
Price & Stock for DAC-16QG/SMD/DIR/STND/SMB/NONE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6928 |
|
RFQ |
US Tariff Estimator: DAC-16QG/SMD/DIR/STND/SMB/NONE by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.