There are no models available for this part yet.
Overview of DAC312BR/883 by Precision Monolithics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
CAD Models for DAC312BR/883 by Precision Monolithics Inc
Part Data Attributes for DAC312BR/883 by Precision Monolithics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PRECISION MONOLITHICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, COMPLEMENTARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY, 1'S COMPLEMENT BINARY, MODIFIED 1'S COMPLEMENT BINARY
|
JESD-30 Code
|
R-XDIP-T20
|
JESD-609 Code
|
e0
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DAC312BR/883
This table gives cross-reference parts and alternative options found for DAC312BR/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC312BR/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC312FR | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312BR/883 vs DAC312FR |
DAC312ER | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312BR/883 vs DAC312ER |
DAC312HP | D/A Converter, 1 Func, PDIP20, | Precision Monolithics Inc | DAC312BR/883 vs DAC312HP |
DAC312BR/883 | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC312BR/883 vs DAC312BR/883 |
DAC312HP | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312BR/883 vs DAC312HP |
DAC312BR/883C | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC312BR/883 vs DAC312BR/883C |
DAC312HPZ | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312BR/883 vs DAC312HPZ |
DAC312ER/883 | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC312BR/883 vs DAC312ER/883 |
DAC312HR | D/A Converter, 1 Func, CDIP20, | Precision Monolithics Inc | DAC312BR/883 vs DAC312HR |
DAC312BR/883C | D/A Converter, 12-Bit, 1 Func, Bipolar, CDIP20, | Precision Monolithics Inc | DAC312BR/883 vs DAC312BR/883C |