Part Details for DAC7611U by Texas Instruments
Results Overview of DAC7611U by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7611U Information
DAC7611U by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7611U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.0400 / $10.0800 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$7.5900 / $9.4900 | Buy Now |
|
DISTI #
DAC7611U
|
TME | IC: D/A converter, 12bit, 132ksps, Ch: 1, SO8, 4.75÷5.25VDC Min Qty: 1 | 93 |
|
$9.6200 / $12.1600 | Buy Now |
|
|
Chip Stock | ICDAC12BITV-OUT8SOIC12BitDigitaltoAnalogConverter18-SOIC | 7100 |
|
RFQ | |
|
|
Win Source Electronics | IC 12-BIT SERIAL G.P. D/A 8-SOIC | 7234 |
|
$3.6000 / $4.6500 | Buy Now |
US Tariff Estimator: DAC7611U by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC7611U
DAC7611U CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC7611U Part Data Attributes
|
|
DAC7611U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7611U
Texas Instruments
12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 4.111 V | |
| Analog Output Voltage-Min | 4.079 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.132 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 10 µS | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for DAC7611U
This table gives cross-reference parts and alternative options found for DAC7611U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7611U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC7611U/2K5 | Texas Instruments | $3.3455 | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | DAC7611U vs DAC7611U/2K5 |
| AD5627RBRMZ-2 | Analog Devices Inc | $3.8296 | Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | DAC7611U vs AD5627RBRMZ-2 |
| DAC7611UB/2K5 | Texas Instruments | $3.8553 | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | DAC7611U vs DAC7611UB/2K5 |
| DAC7611U/2K5 | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO8, | DAC7611U vs DAC7611U/2K5 |
| DAC7611U/2K5G4 | Texas Instruments | Check for Price | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | DAC7611U vs DAC7611U/2K5G4 |
| AD5627RBCPZ-250RL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter | DAC7611U vs AD5627RBCPZ-250RL7 |
| MP7611BE | Exar Corporation | Check for Price | D/A Converter, 8 Func, Parallel, Word Input Loading, 30us Settling Time, PQFP44, 14 X 14 MM, PLASTIC, QFP-44 | DAC7611U vs MP7611BE |
| AD5684BRUZ-RL7 | Analog Devices Inc | Check for Price | Quad, 12-Bit nanoDAC+ with SPI Interface | DAC7611U vs AD5684BRUZ-RL7 |
| MP7611AG | Exar Corporation | Check for Price | D/A Converter, 8 Func, Parallel, Word Input Loading, CPGA44, PGA-44 | DAC7611U vs MP7611AG |
| DAC7611UB/2K5G4 | Texas Instruments | Check for Price | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | DAC7611U vs DAC7611UB/2K5G4 |
DAC7611U Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the Texas Instruments REF5025. Additionally, the output voltage should be filtered using a low-pass filter to reduce noise and ripple.
-
The maximum output current of the DAC7611U is 5 mA. Exceeding this current limit can cause damage to the device or affect its accuracy.
-
The DAC7611U can be interfaced with a microcontroller using a serial interface, such as SPI or I2C. The specific interface protocol depends on the microcontroller and the application requirements.
-
The settling time of the DAC7611U is typically around 10 μs, but this can vary depending on the output voltage, load capacitance, and other factors. It is essential to ensure that the output has settled before taking a measurement or using the output voltage.