Part Details for DAD104ME6X104F0S/AA by Amphenol Positronic
Overview of DAD104ME6X104F0S/AA by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DAD104ME6X104F0S/AA
DAD104ME6X104F0S/AA CAD Models
DAD104ME6X104F0S/AA Part Data Attributes:
|
DAD104ME6X104F0S/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DAD104ME6X104F0S/AA
Amphenol Positronic
Rectangular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STAINLESS STEEL | |
Body Breadth | 0.668 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.729 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 104 | |
Number of Contacts:Side 2 | 104 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL/BRASS | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |