Part Details for DAMAME15S by ITT Interconnect Solutions
Overview of DAMAME15S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMAME15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMAME15S-ND
|
DigiKey | CONN D-SUB RCPT 15POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DAMAME15S
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Crimp Cable Mount 15 Terminal 1 Port - Bulk (Alt: DAMAME15S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70795584
|
RS | Connector, D-sub, Rectangular, DMAM, A, 15, Rec, | ITT Cannon DAMAME15S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5000 / $69.3800 | RFQ |
DISTI #
DAMAME15S
|
PEI Genesis | DSUB 15F CRIMP E G50 ZINC | 0 |
|
Buy Now |
Part Details for DAMAME15S
DAMAME15S CAD Models
DAMAME15S Part Data Attributes
|
DAMAME15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMAME15S
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, #4-40, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DAMAME15S
This table gives cross-reference parts and alternative options found for DAMAME15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMAME15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H3R15RA29BSM87 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DAMAME15S vs H3R15RA29BSM87 |
PDI-15RH-PT | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DAMAME15S vs PDI-15RH-PT |
DAUE-15SBFT | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket | Cinch Connectivity Solutions | DAMAME15S vs DAUE-15SBFT |
PDI-15RHS-C-P | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, #4-40, Plug | Power Dynamics Inc | DAMAME15S vs PDI-15RHS-C-P |
PDI-15R-13JH | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DAMAME15S vs PDI-15R-13JH |
PDI-15RHS-EW-D | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DAMAME15S vs PDI-15RHS-EW-D |
L17TF1500101 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAMAME15S vs L17TF1500101 |
DAM-15SH | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket | Cinch Connectivity Solutions | DAMAME15S vs DAM-15SH |
PDI-15R-13T | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DAMAME15S vs PDI-15R-13T |
D15S13A6RL108ALF | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, LEAD FREE | Amphenol FCi | DAMAME15S vs D15S13A6RL108ALF |