Part Details for DAN212CT216 by ROHM Semiconductor
Overview of DAN212CT216 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAN212CT216
DAN212CT216 CAD Models
DAN212CT216 Part Data Attributes:
|
DAN212CT216
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN212CT216
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DAN212CT216
This table gives cross-reference parts and alternative options found for DAN212CT216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN212CT216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN212C | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SST, 3 PIN | ROHM Semiconductor | DAN212CT216 vs DAN212C |
DAN212CT117 | Rectifier Diode, 1 Element, 0.1A, Silicon | ROHM Semiconductor | DAN212CT216 vs DAN212CT117 |
DAN212CT116 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | DAN212CT216 vs DAN212CT116 |