Part Details for DAN215TL4 by ROHM Semiconductor
Overview of DAN215TL4 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DAN215TL4
DAN215TL4 CAD Models
DAN215TL4 Part Data Attributes
|
DAN215TL4
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN215TL4
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for DAN215TL4
This table gives cross-reference parts and alternative options found for DAN215TL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN215TL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA155WK | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-71, 3 PIN | Panasonic Electronic Components | DAN215TL4 vs MA155WK |
DAN202KFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | DAN215TL4 vs DAN202KFH |
M1MA142WK-T1-LF | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAN215TL4 vs M1MA142WK-T1-LF |
DAN222MFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, VMD3, 3 PIN | ROHM Semiconductor | DAN215TL4 vs DAN222MFH |
DAN222-TP-HF | Rectifier Diode, | Micro Commercial Components | DAN215TL4 vs DAN222-TP-HF |
MA177A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | Panasonic Electronic Components | DAN215TL4 vs MA177A |