Part Details for DAN217CT116 by ROHM Semiconductor
Overview of DAN217CT116 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAN217CT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 20450 |
|
$0.0304 / $0.2250 | Buy Now |
|
Quest Components | 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 16360 |
|
$0.0450 / $0.3000 | Buy Now |
Part Details for DAN217CT116
DAN217CT116 CAD Models
DAN217CT116 Part Data Attributes
|
DAN217CT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN217CT116
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DAN217CT116
This table gives cross-reference parts and alternative options found for DAN217CT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN217CT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN217FH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | DAN217CT116 vs DAN217FH |
DAN217 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | DAN217CT116 vs DAN217 |
DAN217UMFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3F, 3 PIN | ROHM Semiconductor | DAN217CT116 vs DAN217UMFH |