Part Details for DAP202UMFHTL by ROHM Semiconductor
Overview of DAP202UMFHTL by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DAP202UMFHTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2794
|
Newark | Diode, Aec-Q101, Small Signal, Sot323, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Rohs Compliant: Yes |Rohm DAP202UMFHTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 / $0.3020 | Buy Now |
DISTI #
DAP202UMFHTLCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA UMD3F Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6474 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
DAP202UMFHTL
|
Avnet Americas | Diode Switching Diode 80V 0.1A 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DAP202UMFHTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-DAP202UMFHTL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80VVrm 80V Vr 0.1A Io 100mA RoHS: Compliant | 791 |
|
$0.0280 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0306 | Buy Now |
Part Details for DAP202UMFHTL
DAP202UMFHTL CAD Models
DAP202UMFHTL Part Data Attributes:
|
DAP202UMFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAP202UMFHTL
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-85, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DAP202UMFHTL
This table gives cross-reference parts and alternative options found for DAP202UMFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP202UMFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAP222WM | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3F, 3 PIN | ROHM Semiconductor | DAP202UMFHTL vs DAP222WM |
DAP202KFHT146 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-59, 3 PIN | ROHM Semiconductor | DAP202UMFHTL vs DAP202KFHT146 |
DAP215TL3 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | DAP202UMFHTL vs DAP215TL3 |
MA155WA | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-71, 3 PIN | Panasonic Electronic Components | DAP202UMFHTL vs MA155WA |
DAP222-TP-HF | Rectifier Diode, | Micro Commercial Components | DAP202UMFHTL vs DAP222-TP-HF |
DAP215TL4 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | DAP202UMFHTL vs DAP215TL4 |
M1MA142WA-T1-LF | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAP202UMFHTL vs M1MA142WA-T1-LF |
S-L1SS360TT3G | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, SC-89, 3 PIN | LRC Leshan Radio Co Ltd | DAP202UMFHTL vs S-L1SS360TT3G |
DAP222MFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, VMD3, 3 PIN | ROHM Semiconductor | DAP202UMFHTL vs DAP222MFH |
DAP222FHTL | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-75A, 3 PIN | ROHM Semiconductor | DAP202UMFHTL vs DAP222FHTL |